+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0012813

Wire; ÖLFLEX® 440 P; 2x0.75mm2; unshielded; 300V,500V; Cu; grey


Manufacturer: LAPP

Manufacturer part number:
0012813
TME Symbol:
OL440P-2X0.75

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 440 P
Cable structure
2x0.75mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu, tinned
Core structure
stranded
Number of cores
2
Core section
0.75mm2
Core marking
black, numbered
Insulation colour
grey
Cable external diameter
6.2mm
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-50...90°C
Resistance to
mechanical stesses, most of acids, most of chemical compounds, most of lubricants, most of oils, to weather conditions, UV rays
Flexibility class
5
Earth core
none
CPR standard
no classification
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4
Cable application
  • elements of agricultural machinery
  • indoor
  • mechanical engineering
  • outdoor
Gross weight48.968 g
Certificates
EAN code4044773001747

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
0012813
0 in TME stock
Net price for quantities from 1 m - 4.26 USDGross price for quantities from 1 m - 4.26 USD
Net price for quantities from 10 m - 3.74 USDGross price for quantities from 10 m - 3.74 USD
Net price for quantities from 25 m - 3.28 USDGross price for quantities from 25 m - 3.28 USD
Net price for quantities from 50 m - 2.90 USDGross price for quantities from 50 m - 2.90 USD
Net price for quantities from 100 m - 2.55 USDGross price for quantities from 100 m - 2.55 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.