+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

00123473

Wire; ÖLFLEX® 500 P; 4G1mm2; unshielded; 300V,500V; Cu; stranded

Manufacturer: LAPP

Manufacturer part number:
00123473
TME Symbol:
OL500P-4G1

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 500 P
Cable structure
4G1mm2
Shield structure
unshielded
Rated voltage
0.3kV/0.5kV
Wire insulation material
PUR
Kind of core
Cu
Core structure
stranded
Number of cores
4
Core section
1mm2
Core marking
colours without colour repetition + ground wire
Insulation colour
orange
Cable external diameter
8.1mm
Kind of material
halogen free, no flame propagation
Operating temperature
-50...80°C
Resistance to
diluted acids, mechanical stesses, most of chemical compounds, most of lubricants, most of oils, temperature, to weather conditions, UV rays
Flexibility class
6
Earth core
yellow-green
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4
Cable features
elastic
Cable application
  • hand tools
  • industrial tools
Gross weight90.703 g
Certificates
EAN code4044773004694

WATCH VIDEO

See other products in this category: Multicore Cables - Unshielded LAPP,
See other products from this series.:
*
00123473
3 in TME stock
Net price for quantities from 1 m - 4.44 USDGross price for quantities from 1 m - 4.44 USD
Net price for quantities from 10 m - 3.91 USDGross price for quantities from 10 m - 3.91 USD
Net price for quantities from 25 m - 3.41 USDGross price for quantities from 25 m - 3.41 USD
Net price for quantities from 50 m - 3.02 USDGross price for quantities from 50 m - 3.02 USD
Net price for quantities from 100 m - 2.67 USDGross price for quantities from 100 m - 2.67 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts