+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0012767

Wire; ÖLFLEX® 540 CP; 2x2.5mm2; shielded,tinned copper braid


Manufacturer: LAPP

Manufacturer part number:
0012767
TME Symbol:
OL540CP-2X2.5

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® 540 CP
Cable structure
2x2.5mm2
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
Core section
2.5mm2
Core marking
colours without colour repetition
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Insulation colour
yellow
Rated voltage
450V/750V
Kind of material
flame retardant, halogen free, no flame propagation
Operating temperature
-50...90°C
Resistance to
mechanical stesses, most of acids, most of chemical compounds, most of lubricants, most of oils, UV rays
Flexibility class
5
Cable external diameter
11.9mm
CPR standard
no classification
Earth core
none
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4
Cable application
  • elements of agricultural machinery
  • indoor
  • outdoor
Gross weight213 g
Certificates
EAN code4044773002058

WATCH VIDEO

See other products in this category: Multicore Cables - Shielded LAPP,
See other products from this series.:
*
0012767
0 in TME stock
Net price for quantities from 1 m - 16.16 USDGross price for quantities from 1 m - 16.16 USD
Net price for quantities from 10 m - 14.22 USDGross price for quantities from 10 m - 14.22 USD
Net price for quantities from 25 m - 12.28 USDGross price for quantities from 25 m - 12.28 USD
Net price for quantities from 50 m - 10.99 USDGross price for quantities from 50 m - 10.99 USD
Net price for quantities from 100 m - 9.70 USDGross price for quantities from 100 m - 9.70 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m