+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0023321

Wire: control cable; ÖLFLEX® PETRO FD 865 CP; 36G0.75mm2; black

Manufacturer: LAPP

Manufacturer part number:
0023321
TME Symbol:
OL865CP-0023321

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® PETRO FD 865 CP
Cable structure
36G0.75mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
19.5mm
Number of cores
36
Rated voltage
0.3kV/0.5kV
Core section
0.75mm2
Core marking
black, numbered + ground wire
CPR standard
Eca
Earth core
yellow-green
Flexibility class
6
Resistance to
abrasion, mechanical stesses, most of oils, to weather conditions, UV rays
Cable features
DNV certificate
Kind of material
difficult to inflame, halogen free, no flame propagation
Conform to the norm
EN 50618 EN 50620 IEC 60332-1-2 IEC 61892-4 UL 1309
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-60...80°C
Cable application
  • automatics
  • indoor
  • maritime applications
  • mechanical engineering
  • outdoor
  • power chain
Gross weight605 g
Certificates
EAN code4044776102809
See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
0023321
0 in TME stock
Net price for quantities from 1 m - 42.19 USDGross price for quantities from 1 m - 42.19 USD
Net price for quantities from 10 m - 38.70 USDGross price for quantities from 10 m - 38.70 USD
Net price for quantities from 25 m - 34.85 USDGross price for quantities from 25 m - 34.85 USD
Net price for quantities from 50 m - 31.36 USDGross price for quantities from 50 m - 31.36 USD
Net price for quantities from 100 m - 27.33 USDGross price for quantities from 100 m - 27.33 USD
Amount (Multiplicity: 1)