+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1027112

Wire: control cable; ÖLFLEX® FD 891 CY; 12G0.75mm2; black; Cu

Manufacturer: LAPP

Manufacturer part number:
1027112
TME Symbol:
OL891CY-1027112

Specification

Manufacturer
LAPP
Type of wire
control cable
Manufacturer series
ÖLFLEX® FD 891 CY
Cable structure
12G0.75mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
13.8mm
Number of cores
12
Rated voltage
0.3kV/0.5kV
Core section
0.75mm2
Core marking
black, numbered + ground wire
CPR standard
Eca
Earth core
yellow-green
Flexibility class
6
Resistance to
most of oils, UV rays
Kind of material
no flame propagation
Conform to the norm
CSA AWM I/II A/B FT1 CSA FT1 EN 50525-1 IEC 60332-1-2 UL 758 UL 10012 UL 21098 UL E63634 VW-1
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-40...80°C
Cable application
  • industrial applications
  • power chain
Gross weight319.264 g
Certificates
EAN code4044773079463
See other products in this category: Cables for Power Chains - Shielded LAPP,
See other products from this series.:
*
1027112
23 in TME stock
Net price for quantities from 1 m - 15.79 USDGross price for quantities from 1 m - 15.79 USD
Net price for quantities from 10 m - 14.42 USDGross price for quantities from 10 m - 14.42 USD
Net price for quantities from 25 m - 13.04 USDGross price for quantities from 25 m - 13.04 USD
Net price for quantities from 50 m - 11.67 USDGross price for quantities from 50 m - 11.67 USD
Net price for quantities from 100 m - 10.30 USDGross price for quantities from 100 m - 10.30 USD
Amount (Multiplicity: 1)