+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OM-06

Electronic marker ball; 121.6kHz; 52085009; green; 1pcs.

Manufacturer: TEMPO

Manufacturer part number:
OM-06
TME Symbol:
OM-06

Specification

Manufacturer
TEMPO
Type of test accessories
electronic marker ball
Frequency
121.6kHz
Related items
EML100
Engineering PN
52085009
Colour
green
Quantity in set/package
1pcs.
Storage time
50 years
Application
to the sanitary network
Measuring instrument features
  • robust structure
  • waterproof
Gross weight5.2 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Metals & cables detectors TEMPO,
*
OM-06
0 in TME stock
Net price for quantities from 1 set - 15.21 USDGross price for quantities from 1 set - 15.21 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.