+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OM-2

Power limiter; reactive power,active power; 230VAC; 1.5÷2s; IP20


Manufacturer: F&F

Manufacturer part number:
OM-2
TME Symbol:
OM-2

Specification

Manufacturer
F&F
Type of automation module
power limiter
Controlled parameter
active power, reactive power
Operating temperature
-25...50°C
Contact actuation delay
1.5...2s
IP rating
IP20
Body dimensions
50x67x26mm
Electrical parameters of output
250V AC/16A
Output configuration
NO
Supply voltage
  • 230V AC
Gross weight85.27 g
Certificates
EAN code5908312592181
See other products in this category: Monitoring Relays F&F,
*
OM-2
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.98 USDGross price for quantities from 1 pcs - 22.98 USD
Net price for quantities from 5 pcs - 21.31 USDGross price for quantities from 5 pcs - 21.31 USD
Net price for quantities from 10 pcs - 19.79 USDGross price for quantities from 10 pcs - 19.79 USD