+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OM-630

Power limiter; reactive power,active power; 1÷240s; IP20

Manufacturer: F&F

Manufacturer part number:
OM-630
TME Symbol:
OM-630

Specification

Manufacturer
F&F
Type of automation module
power limiter
Controlled parameter
active power, reactive power
Operating temperature
-25...50°C
Contact actuation delay
1...240s
IP rating
IP20
Voltage between phases (for three phase system)
3 x 50...450V AC
Electrical parameters of output
250V AC/8A
Output configuration
NO/NC x2
Gross weight349 g
Certificates
EAN code5908312596448
See other products in this category: Monitoring Relays F&F,
*
OM-630
0 in TME stock
Net price for quantities from 1 pcs - 180.06 USDGross price for quantities from 1 pcs - 180.06 USD
Net price for quantities from 5 pcs - 167.21 USDGross price for quantities from 5 pcs - 167.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.