+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OM-632

Power limiter; reactive power,active power; 230VAC; 10÷100s

Manufacturer: F&F

Manufacturer part number:
OM-632
TME Symbol:
OM-632

Specification

Manufacturer
F&F
Type of automation module
power limiter
Controlled parameter
active power, reactive power
Operating temperature
-25...50°C
Contact actuation delay
10...100s
IP rating
IP20
Electrical parameters of output
250V AC/16A
Output configuration
NO
Supply voltage
  • 230V AC
Gross weight109 g
Certificates
EAN code5908312591719
See other products in this category: Monitoring Relays F&F,
*
OM-632
0 in TME stock
Net price for quantities from 1 pcs - 31.13 USDGross price for quantities from 1 pcs - 31.13 USD
Net price for quantities from 5 pcs - 29.18 USDGross price for quantities from 5 pcs - 29.18 USD
Net price for quantities from 10 pcs - 27.24 USDGross price for quantities from 10 pcs - 27.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.