+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OM201B-M4

Joystick; 0÷10kΩ±5%,2- axes; Stabl.pos: 1; 10kΩ; ±5%; -10÷80°C


Manufacturer: OMTER TYXN

Manufacturer part number:
OM201B-M4
TME Symbol:
OM201B-M4

Specification

Manufacturer
OMTER TYXN
Type of switch
joystick
Stable positions number
1
Resistance
10kΩ
Linearity
±5%
Mechanical durability
500000 cycles
Operating temperature
-10...80°C
Switches features
  • 0...10kΩ±5%
  • 2- axes
Gross weight144.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Joysticks OMTER TYXN,
*
OM201B-M4
49 in TME stock
Net price for quantities from 1 pcs - 32.04 USDGross price for quantities from 1 pcs - 32.04 USD
Net price for quantities from 3 pcs - 30.26 USDGross price for quantities from 3 pcs - 30.26 USD
Net price for quantities from 10 pcs - 26.71 USDGross price for quantities from 10 pcs - 26.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.