+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OM400B-M1

Joystick; 1.8÷3.2kΩ±5%,3- axes,FIRE function, 1 x NO contact

Manufacturer: OMTER TYXN

Manufacturer part number:
OM400B-M1
TME Symbol:
OM400B-M1

Specification

Manufacturer
OMTER TYXN
Type of switch
joystick
Stable positions number
1
Resistance
5kΩ
Linearity
±5%
Mechanical durability
500000 cycles
Operating temperature
-10...80°C
Switches features
  • 1.8...3.2kΩ±5%
  • 3- axes
  • FIRE function, 1 x NO contact
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Joysticks OMTER TYXN
*
OM400B-M1
Product withdrawn from the offer
Use the specification table below to search for similar products