+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OM400B-M2

Joystick; 0÷5kΩ±5%,3- axes,FIRE function, 1 x NO contact; 5kΩ


Manufacturer: OMTER TYXN

Manufacturer part number:
OM400B-M2
TME Symbol:
OM400B-M2

Specification

Manufacturer
OMTER TYXN
Type of switch
joystick
Stable positions number
1
Resistance
5kΩ
Linearity
±5%
Mechanical durability
500000 cycles
Operating temperature
-10...80°C
Switches features
  • 0...5kΩ±5%
  • 3- axes
  • FIRE function, 1 x NO contact
Gross weight151.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Joysticks OMTER TYXN,
*
OM400B-M2
78 in TME stock
Net price for quantities from 1 pcs - 50.62 USDGross price for quantities from 1 pcs - 50.62 USD
Net price for quantities from 3 pcs - 47.81 USDGross price for quantities from 3 pcs - 47.81 USD
Net price for quantities from 10 pcs - 42.19 USDGross price for quantities from 10 pcs - 42.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.