+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OMEGA10A100/5A

Transformer: current; Iin: 100A; Iout: 5A; [email protected]; 33mmx33mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
OMEGA10A100/5A
TME Symbol:
OMEGA10A100/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
OMEGA 10A
Input current
100A
Output current
5A
Accuracy class
1 @max 1.5VA
Test accessories features
split core
Conductor rail size
33mmx33mm
Dimensions
Gross weight633.7 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
OMEGA10A100/5A
0 in TME stock
Net price for quantities from 1 pcs - 56.76 USDGross price for quantities from 1 pcs - 56.76 USD
Net price for quantities from 3 pcs - 50.79 USDGross price for quantities from 3 pcs - 50.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.