+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OMEGA10B300/5A

Transformer: current; Iin: 300A; Iout: 5A; [email protected]; 80mmx50mm


Manufacturer: SIFAM TINSLEY

Manufacturer part number:
OMEGA10B300/5A
TME Symbol:
OMEGA10B300/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
OMEGA 10B
Input current
300A
Output current
5A
Accuracy class
1 @max 3.75VA
Test accessories features
split core
Conductor rail size
80mmx50mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
OMEGA10B300/5A
0 in TME stock
Net price for quantities from 1 pcs - 65.00 USDGross price for quantities from 1 pcs - 65.00 USD
Net price for quantities from 3 pcs - 58.16 USDGross price for quantities from 3 pcs - 58.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.