+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OMEGA10D2000/5A

Transformer: current; Iin: 2kA; Iout: 5A; 1@max30VA; 160mmx80mm

Manufacturer: SIFAM TINSLEY

Manufacturer part number:
OMEGA10D2000/5A
TME Symbol:
OMEGA10D2000/5A

Specification

Manufacturer
SIFAM TINSLEY
Type of Transformer
current
Manufacturer series
OMEGA 10D
Input current
2kA
Output current
5A
Accuracy class
1 @max 30VA
Test accessories features
split core
Conductor rail size
160mmx80mm
Dimensions
Gross weight100 g

WATCH VIDEO

See other products in this category: Current Transformers SIFAM TINSLEY,
See other products from this series.:
*
OMEGA10D2000/5A
0 in TME stock
Net price for quantities from 1 pcs - 214.74 USDGross price for quantities from 1 pcs - 214.74 USD
Net price for quantities from 3 pcs - 191.00 USDGross price for quantities from 3 pcs - 191.00 USD
No. of pieces (Multiplicity: 1)