+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0190 003 01

Wire; H03VV-F,OMY; 3x0.75mm2; round; stranded; Cu; PVC; white; 300V


Manufacturer: TECHNOKABEL

Manufacturer part number:
0190 003 01
TME Symbol:
OMY3/0.75-B

Specification

Manufacturer
TECHNOKABEL
Type of wire
mains
Kind of cable
H03VV-F, OMY
Cable structure
3x0.75mm2
Wire cross-section shape
round
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core section
0.75mm2
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.3kV
Flexibility class
5
Package contents
100m
Cable external diameter
5.9mm
Operating temperature
-40...80°C
Cable application
  • hand tools
  • light electrical tools
Gross weight56.535 g
Certificates
EAN code5902814418741

WATCH VIDEO

See other products in this category: Power Cords TECHNOKABEL,
*
0190 003 01
100 in TME stock
Net price for quantities from 100 m - 1.46 USDGross price for quantities from 100 m - 1.46 USD
Net price for quantities from 200 m - 1.28 USDGross price for quantities from 200 m - 1.28 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerReel = 100 m