+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

OP07DP

IC: operational amplifier; 600kHz; Ch: 1; ±3÷18VDC,6÷36VDC; DIP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OP07DP
TME Symbol:
OP07DP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 3...18V DC/6...36V DC
Case
DIP8
Operating temperature
0...70°C
Slew rate
0.3V/μs
Input offset voltage
0.25mV
Kind of package
tube
Input bias current
14nA
Input offset current
8nA
Gross weight0.472 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
OP07DP
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturer:
Tube = 50 pcs