+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP1022000000G

Connector: pin strips; pin header; male; PIN: 10; THT; 10A; 300V

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
OP1022000000G
TME Symbol:
OP1022000000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
10
Electrical mounting
THT
Current rating
10A
Rated voltage
0.3kV
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
3.5mm
Contact plating
tinned
Contact material
brass
Body material
thermoplastic
Length of metal part
12.5mm
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pin headers AMPHENOL ANYTEK,
*
OP1022000000G
0 in TME stock
Net price for quantities from 2250 pcs - 0.67 USDGross price for quantities from 2250 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)