+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP162GSZ

IC: operational amplifier; 15MHz; Ch: 1; ±1.35÷6VDC,2.7÷12VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
OP162GSZ
TME Symbol:
OP162GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
15MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...6V DC/2.7...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
10V/μs
Integrated circuit features
low noise
Input offset voltage
0.8mV
Kind of package
tube
Input bias current
0.65µA
Input offset current
40nA
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP162GSZ
0 in TME stock
Net price for quantities from 1 pcs - 6.94 USDGross price for quantities from 1 pcs - 6.94 USD
Net price for quantities from 3 pcs - 6.25 USDGross price for quantities from 3 pcs - 6.25 USD
Net price for quantities from 10 pcs - 5.52 USDGross price for quantities from 10 pcs - 5.52 USD
Net price for quantities from 25 pcs - 4.96 USDGross price for quantities from 25 pcs - 4.96 USD
Net price for quantities from 98 pcs - 4.63 USDGross price for quantities from 98 pcs - 4.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product