+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP177FPZ

IC: operational amplifier; 600kHz; Ch: 1; ±3÷18VDC,6÷36VDC; DIP8

Manufacturer: Analog Devices

Manufacturer part number:
OP177FPZ
TME Symbol:
OP177FPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
THT
Voltage supply range
± 3...18V DC/6...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
10µV
Kind of package
tube
Gross weight0.49 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP177FPZ
40 in TME stock
Net price for quantities from 1 pcs - 17.32 USDGross price for quantities from 1 pcs - 17.32 USD
Net price for quantities from 3 pcs - 15.33 USDGross price for quantities from 3 pcs - 15.33 USD
Net price for quantities from 10 pcs - 13.81 USDGross price for quantities from 10 pcs - 13.81 USD
Net price for quantities from 50 pcs - 12.87 USDGross price for quantities from 50 pcs - 12.87 USD
No. of pieces (Multiplicity: 1)