+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP177GSZ

IC: operational amplifier; 600kHz; Ch: 1; ±3÷18VDC,6÷36VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
OP177GSZ
TME Symbol:
OP177GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...18V DC/6...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Integrated circuit features
precision
Input offset voltage
10µV
Kind of package
tube
Gross weight0.074 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP177GSZ
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 10 pcs - 2.50 USDGross price for quantities from 10 pcs - 2.50 USD
Net price for quantities from 25 pcs - 2.39 USDGross price for quantities from 25 pcs - 2.39 USD
Net price for quantities from 98 pcs - 2.16 USDGross price for quantities from 98 pcs - 2.16 USD
Net price for quantities from 294 pcs - 2.00 USDGross price for quantities from 294 pcs - 2.00 USD
Net price for quantities from 588 pcs - 1.93 USDGross price for quantities from 588 pcs - 1.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs