+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP184FSZ

IC: operational amplifier; 4.25MHz; Ch: 1; ±3÷18VDC,6÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
OP184FSZ
TME Symbol:
OP184FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4.25MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 3...18V DC/6...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
2.4V/μs
Kind of package
tube
Integrated circuit features
  • precision
  • rail-to-rail
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP184FSZ
0 in TME stock
Net price for quantities from 1 pcs - 4.69 USDGross price for quantities from 1 pcs - 4.69 USD
Net price for quantities from 3 pcs - 4.21 USDGross price for quantities from 3 pcs - 4.21 USD
Net price for quantities from 10 pcs - 3.93 USDGross price for quantities from 10 pcs - 3.93 USD
Net price for quantities from 25 pcs - 3.65 USDGross price for quantities from 25 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 98 pcs