+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP213FSZ

IC: operational amplifier; 3.4MHz; Ch: 2; ±2÷18VDC,4÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
OP213FSZ
TME Symbol:
OP213FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3.4MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2...18V DC/4...36V DC
Case
SO8
Integrated circuit features
low noise
Kind of package
tube
Gross weight0.075 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP213FSZ
0 in TME stock
Net price for quantities from 1 pcs - 12.91 USDGross price for quantities from 1 pcs - 12.91 USD
Net price for quantities from 3 pcs - 11.41 USDGross price for quantities from 3 pcs - 11.41 USD
Net price for quantities from 10 pcs - 10.30 USDGross price for quantities from 10 pcs - 10.30 USD
Net price for quantities from 25 pcs - 9.53 USDGross price for quantities from 25 pcs - 9.53 USD
No. of pieces (Multiplicity: 1)
Hardly available product