+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP221GSZ

IC: operational amplifier; 600kHz; Ch: 2; ±2.5÷15VDC,5÷30VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
OP221GSZ
TME Symbol:
OP221GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
600kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 2.5...15V DC/5...30V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.3V/μs
Integrated circuit features
low power
Input offset voltage
0.25mV
Kind of package
tube
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP221GSZ
0 in TME stock
Net price for quantities from 1 pcs - 6.53 USDGross price for quantities from 1 pcs - 6.53 USD
Net price for quantities from 3 pcs - 5.77 USDGross price for quantities from 3 pcs - 5.77 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 5.18 USD
Net price for quantities from 25 pcs - 4.84 USDGross price for quantities from 25 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product