+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP275GSZ

IC: operational amplifier; 9MHz; Ch: 2; ±4.5÷22VDC; SO8; 1.25mV


Manufacturer: Analog Devices

Manufacturer part number:
OP275GSZ
TME Symbol:
OP275GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
9MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 4.5...22V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
22V/μs
Input offset voltage
1.25mV
Kind of package
tube
Input bias current
0.4µA
Input offset current
100nA
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP275GSZ
32 in TME stock
Net price for quantities from 1 pcs - 4.89 USDGross price for quantities from 1 pcs - 4.89 USD
Net price for quantities from 3 pcs - 4.58 USDGross price for quantities from 3 pcs - 4.58 USD
Net price for quantities from 10 pcs - 4.28 USDGross price for quantities from 10 pcs - 4.28 USD
Net price for quantities from 25 pcs - 3.97 USDGross price for quantities from 25 pcs - 3.97 USD
Net price for quantities from 98 pcs - 3.67 USDGross price for quantities from 98 pcs - 3.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs