+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP279GSZ

IC: operational amplifier; 5MHz; Ch: 1; ±2.25÷6VDC,4.5÷12VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
OP279GSZ
TME Symbol:
OP279GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...6V DC/4.5...12V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
3V/μs
Integrated circuit features
rail-to-rail
Input offset voltage
4mV
Kind of package
tube
Input bias current
0.7µA
Input offset current
100nA
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP279GSZ
0 in TME stock
Net price for quantities from 1 pcs - 11.31 USDGross price for quantities from 1 pcs - 11.31 USD
Net price for quantities from 3 pcs - 10.20 USDGross price for quantities from 3 pcs - 10.20 USD
Net price for quantities from 10 pcs - 8.98 USDGross price for quantities from 10 pcs - 8.98 USD
Net price for quantities from 25 pcs - 8.06 USDGross price for quantities from 25 pcs - 8.06 USD
Net price for quantities from 98 pcs - 7.52 USDGross price for quantities from 98 pcs - 7.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product