+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP27GSZ

IC: operational amplifier; 8MHz; Ch: 1; ±4÷18VDC,8÷36VDC; SO8; tube


Manufacturer: Analog Devices

Manufacturer part number:
OP27GSZ
TME Symbol:
OP27GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
8MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC/8...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
2.8V/μs
Integrated circuit features
precision
Input offset voltage
0.22mV
Kind of package
tube
Input bias current
0.15µA
Input offset current
135nA
Gross weight0.08 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP27GSZ
2795 in TME stock
Net price for quantities from 1 pcs - 1.89 USDGross price for quantities from 1 pcs - 1.89 USD
Net price for quantities from 3 pcs - 1.68 USDGross price for quantities from 3 pcs - 1.68 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 25 pcs - 1.40 USDGross price for quantities from 25 pcs - 1.40 USD
Net price for quantities from 98 pcs - 1.32 USDGross price for quantities from 98 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs