+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP281GS

IC: operational amplifier; 95kHz; Ch: 2; ±1.35÷6VDC,2.7÷12VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
OP281GS
TME Symbol:
OP281GS

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
95kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...6V DC/2.7...12V DC
Case
SO8
Input offset voltage
1.5mV
Kind of package
tube
Integrated circuit features
  • low power
  • rail-to-rail output
Gross weight0.747 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP281GS
0 in TME stock
Net price for quantities from 1 pcs - 7.89 USDGross price for quantities from 1 pcs - 7.89 USD
Net price for quantities from 5 pcs - 6.77 USDGross price for quantities from 5 pcs - 6.77 USD
Net price for quantities from 25 pcs - 5.44 USDGross price for quantities from 25 pcs - 5.44 USD
Net price for quantities from 98 pcs - 4.72 USDGross price for quantities from 98 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Hardly available product