+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP284EPZ

IC: operational amplifier; 4.25MHz; Ch: 2; ±1.5÷18VDC,3÷36VDC

Manufacturer: Analog Devices

Manufacturer part number:
OP284EPZ
TME Symbol:
OP284EPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4.25MHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
4V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.1mV
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP284EPZ
0 in TME stock
Net price for quantities from 1 pcs - 25.94 USDGross price for quantities from 1 pcs - 25.94 USD
Net price for quantities from 3 pcs - 22.94 USDGross price for quantities from 3 pcs - 22.94 USD
Net price for quantities from 10 pcs - 20.54 USDGross price for quantities from 10 pcs - 20.54 USD
Net price for quantities from 50 pcs - 19.23 USDGross price for quantities from 50 pcs - 19.23 USD
No. of pieces (Multiplicity: 1)