+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP284FSZ

IC: operational amplifier; 4.25MHz; Ch: 2; ±1.5÷18VDC,3÷36VDC; SO8

Manufacturer: Analog Devices

Manufacturer part number:
OP284FSZ
TME Symbol:
OP284FSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4.25MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
4V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.175mV
Kind of package
tube
Gross weight0.079 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP284FSZ
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 3 pcs - 7.50 USDGross price for quantities from 3 pcs - 7.50 USD
Net price for quantities from 10 pcs - 6.73 USDGross price for quantities from 10 pcs - 6.73 USD
Net price for quantities from 20 pcs - 6.33 USDGross price for quantities from 20 pcs - 6.33 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 98 pcs