+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP290GPZ

IC: operational amplifier; 20kHz; Ch: 2; ±0.8÷18VDC,1.6÷36VDC

Manufacturer: Analog Devices

Manufacturer part number:
OP290GPZ
TME Symbol:
OP290GPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
20kHz
Number of channels
2
Mounting
THT
Voltage supply range
± 0.8...18V DC/1.6...36V DC
Case
DIP8
Integrated circuit features
low power
Input offset voltage
0.125mV
Kind of package
tube
Gross weight0.499 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP290GPZ
0 in TME stock
Net price for quantities from 1 pcs - 12.61 USDGross price for quantities from 1 pcs - 12.61 USD
Net price for quantities from 3 pcs - 11.10 USDGross price for quantities from 3 pcs - 11.10 USD
Net price for quantities from 10 pcs - 10.00 USDGross price for quantities from 10 pcs - 10.00 USD
Net price for quantities from 50 pcs - 9.33 USDGross price for quantities from 50 pcs - 9.33 USD
No. of pieces (Multiplicity: 1)
Hardly available product
Packaging method by the manufacturerTube = 50 pcs