+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP291GSZ

IC: operational amplifier; 3MHz; Ch: 2; ±1.35÷6VDC,2.7÷12VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
OP291GSZ
TME Symbol:
OP291GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.35...6V DC/2.7...12V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
80µV
Kind of package
tube
Input bias current
30nA
Input offset current
0.1nA
Gross weight0.077 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP291GSZ
71 in TME stock
Net price for quantities from 1 pcs - 7.57 USDGross price for quantities from 1 pcs - 7.57 USD
Net price for quantities from 3 pcs - 6.69 USDGross price for quantities from 3 pcs - 6.69 USD
Net price for quantities from 10 pcs - 6.00 USDGross price for quantities from 10 pcs - 6.00 USD
Net price for quantities from 25 pcs - 5.81 USDGross price for quantities from 25 pcs - 5.81 USD
Net price for quantities from 98 pcs - 5.60 USDGross price for quantities from 98 pcs - 5.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs