+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP295GPZ

IC: operational amplifier; 85kHz; Ch: 2; ±1.5÷18VDC,3÷36VDC; DIP8

Manufacturer: Analog Devices

Manufacturer part number:
OP295GPZ
TME Symbol:
OP295GPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
85kHz
Number of channels
2
Mounting
THT
Voltage supply range
± 1.5...18V DC/3...36V DC
Case
DIP8
Operating temperature
-40...125°C
Slew rate
30mV/μs
Integrated circuit features
rail-to-rail output
Input offset voltage
0.3mV
Kind of package
tube
Gross weight0.502 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP295GPZ
0 in TME stock
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 3 pcs - 8.43 USDGross price for quantities from 3 pcs - 8.43 USD
Net price for quantities from 10 pcs - 7.59 USDGross price for quantities from 10 pcs - 7.59 USD
Net price for quantities from 50 pcs - 7.55 USDGross price for quantities from 50 pcs - 7.55 USD
No. of pieces (Multiplicity: 1)
Hardly available product