+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP296GSZ

IC: operational amplifier; 450kHz; Ch: 2; ±1.5÷6VDC,3÷12VDC; SO8


Manufacturer: Analog Devices

Manufacturer part number:
OP296GSZ
TME Symbol:
OP296GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
450kHz
Number of channels
2
Mounting
SMT
Voltage supply range
± 1.5...6V DC/3...12V DC
Case
SO8
Open-loop gain
65dB
Kind of package
tube
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight0.076 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP296GSZ
0 in TME stock
Net price for quantities from 1 pcs - 3.76 USDGross price for quantities from 1 pcs - 3.76 USD
Net price for quantities from 3 pcs - 3.36 USDGross price for quantities from 3 pcs - 3.36 USD
Net price for quantities from 10 pcs - 3.00 USDGross price for quantities from 10 pcs - 3.00 USD
Net price for quantities from 25 pcs - 2.70 USDGross price for quantities from 25 pcs - 2.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs