+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP37GSZ

IC: operational amplifier; 63MHz; Ch: 1; ±4÷18VDC; SO8; 100uV; tube

Manufacturer: Analog Devices

Manufacturer part number:
OP37GSZ
TME Symbol:
OP37GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
63MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
17V/μs
Input offset voltage
0.1mV
Kind of package
tube
Input bias current
80nA
Input offset current
75A
Integrated circuit features
  • high speed
  • low noise
  • precision
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP37GSZ
0 in TME stock
Net price for quantities from 1 pcs - 3.29 USDGross price for quantities from 1 pcs - 3.29 USD
Net price for quantities from 3 pcs - 2.96 USDGross price for quantities from 3 pcs - 2.96 USD
Net price for quantities from 10 pcs - 2.62 USDGross price for quantities from 10 pcs - 2.62 USD
Net price for quantities from 25 pcs - 2.34 USDGross price for quantities from 25 pcs - 2.34 USD
Net price for quantities from 98 pcs - 2.18 USDGross price for quantities from 98 pcs - 2.18 USD
No. of pieces (Multiplicity: 1)
Hardly available product