+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP400GSZ

IC: operational amplifier; 500kHz; Ch: 4; ±3÷18VDC; SO16-W; 110uV


Manufacturer: Analog Devices

Manufacturer part number:
OP400GSZ
TME Symbol:
OP400GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 3...18V DC
Case
SO16-W
Operating temperature
0...70°C
Slew rate
0.15V/μs
Integrated circuit features
low power
Input offset voltage
0.11mV
Kind of package
tube
Gross weight0.47 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP400GSZ
0 in TME stock
Net price for quantities from 1 pcs - 25.10 USDGross price for quantities from 1 pcs - 25.10 USD
Net price for quantities from 3 pcs - 22.72 USDGross price for quantities from 3 pcs - 22.72 USD
Net price for quantities from 10 pcs - 20.04 USDGross price for quantities from 10 pcs - 20.04 USD
Net price for quantities from 47 pcs - 18.16 USDGross price for quantities from 47 pcs - 18.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product