+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP4177ARZ

IC: operational amplifier; 1.3MHz; Ch: 4; ±2.5÷18VDC,5÷36VDC; SO14

Manufacturer: Analog Devices

Manufacturer part number:
OP4177ARZ
TME Symbol:
OP4177ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
1.3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2.5...18V DC/5...36V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.7V/μs
Integrated circuit features
precision
Input offset voltage
15µV
Kind of package
tube
Gross weight0.139 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP4177ARZ
0 in TME stock
Net price for quantities from 1 pcs - 11.43 USDGross price for quantities from 1 pcs - 11.43 USD
Net price for quantities from 3 pcs - 10.02 USDGross price for quantities from 3 pcs - 10.02 USD
Net price for quantities from 10 pcs - 9.04 USDGross price for quantities from 10 pcs - 9.04 USD
Net price for quantities from 56 pcs - 8.74 USDGross price for quantities from 56 pcs - 8.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 56 pcs