+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP470GPZ

IC: operational amplifier; 6MHz; Ch: 4; ±4.5÷18VDC,9÷36VDC; DIP14

Manufacturer: Analog Devices

Manufacturer part number:
OP470GPZ
TME Symbol:
OP470GPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
4
Mounting
THT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
DIP14
Operating temperature
-40...85°C
Slew rate
2V/μs
Integrated circuit features
low noise
Input offset voltage
0.4mV
Kind of package
tube
Input bias current
60nA
Input offset current
30nA
Gross weight0.1 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP470GPZ
0 in TME stock
Net price for quantities from 1 pcs - 37.60 USDGross price for quantities from 1 pcs - 37.60 USD
Net price for quantities from 3 pcs - 34.00 USDGross price for quantities from 3 pcs - 34.00 USD
Net price for quantities from 10 pcs - 30.11 USDGross price for quantities from 10 pcs - 30.11 USD
Net price for quantities from 25 pcs - 27.00 USDGross price for quantities from 25 pcs - 27.00 USD
No. of pieces (Multiplicity: 1)
Hardly available product