+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP470GSZ

IC: operational amplifier; 6MHz; Ch: 4; ±4.5÷18VDC,9÷36VDC; SO16


Manufacturer: Analog Devices

Manufacturer part number:
OP470GSZ
TME Symbol:
OP470GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
6MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
2V/μs
Integrated circuit features
low noise
Input offset voltage
0.4mV
Kind of package
tube
Gross weight0.457 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP470GSZ
0 in TME stock
Net price for quantities from 1 pcs - 11.50 USDGross price for quantities from 1 pcs - 11.50 USD
Net price for quantities from 3 pcs - 10.20 USDGross price for quantities from 3 pcs - 10.20 USD
Net price for quantities from 10 pcs - 9.15 USDGross price for quantities from 10 pcs - 9.15 USD
Net price for quantities from 47 pcs - 8.55 USDGross price for quantities from 47 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product