+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP482GSZ

IC: operational amplifier; 4MHz; Ch: 4; ±4.5÷18VDC,9÷36VDC; SO14

Manufacturer: Analog Devices

Manufacturer part number:
OP482GSZ
TME Symbol:
OP482GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
9V/μs
Integrated circuit features
high speed
Input offset voltage
0.2mV
Kind of package
tube
Gross weight0.12 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP482GSZ
21 in TME stock
Net price for quantities from 1 pcs - 5.50 USDGross price for quantities from 1 pcs - 5.50 USD
Net price for quantities from 3 pcs - 4.85 USDGross price for quantities from 3 pcs - 4.85 USD
Net price for quantities from 10 pcs - 4.36 USDGross price for quantities from 10 pcs - 4.36 USD
Net price for quantities from 56 pcs - 4.07 USDGross price for quantities from 56 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 56 pcs