+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP491GSZ

IC: operational amplifier; 3MHz; Ch: 4; ±1.35÷6VDC,2.7÷12VDC; SO14


Manufacturer: Analog Devices

Manufacturer part number:
OP491GSZ
TME Symbol:
OP491GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
3MHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 1.35...6V DC/2.7...12V DC
Case
SO14
Operating temperature
-40...125°C
Slew rate
0.5V/μs
Open-loop gain
90dB
Integrated circuit features
rail-to-rail output
Input offset voltage
80µV
Kind of package
tube
Input bias current
30nA
Input offset current
0.1nA
Gross weight0.133 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP491GSZ
31 in TME stock
Net price for quantities from 1 pcs - 14.41 USDGross price for quantities from 1 pcs - 14.41 USD
Net price for quantities from 3 pcs - 12.91 USDGross price for quantities from 3 pcs - 12.91 USD
Net price for quantities from 10 pcs - 11.51 USDGross price for quantities from 10 pcs - 11.51 USD
Net price for quantities from 56 pcs - 10.70 USDGross price for quantities from 56 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 56 pcs