+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP497GSZ

IC: operational amplifier; 500kHz; Ch: 4; ±2÷20VDC; SO16; 80uV; tube


Manufacturer: Analog Devices

Manufacturer part number:
OP497GSZ
TME Symbol:
OP497GSZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
500kHz
Number of channels
4
Mounting
SMT
Voltage supply range
± 2...20V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
0.15V/μs
Integrated circuit features
precision
Input offset voltage
80µV
Kind of package
tube
Gross weight0.446 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP497GSZ
0 in TME stock
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
Net price for quantities from 3 pcs - 9.20 USDGross price for quantities from 3 pcs - 9.20 USD
Net price for quantities from 10 pcs - 8.26 USDGross price for quantities from 10 pcs - 8.26 USD
Net price for quantities from 47 pcs - 7.70 USDGross price for quantities from 47 pcs - 7.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product