+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP777ARZ

IC: operational amplifier; 700kHz; Ch: 1; ±1.35÷15VDC,2.7÷30VDC

Manufacturer: Analog Devices

Manufacturer part number:
OP777ARZ
TME Symbol:
OP777ARZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
0.7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...15V DC/2.7...30V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Input offset voltage
0.2mV
Kind of package
tube
Input bias current
11nA
Input offset current
2nA
Integrated circuit features
  • micropower
  • precision
Gross weight0.073 g
Certificates
See other products in this category: SMD operational amplifiers Analog Devices,
*
OP777ARZ
0 in TME stock
Net price for quantities from 1 pcs - 5.11 USDGross price for quantities from 1 pcs - 5.11 USD
Net price for quantities from 3 pcs - 4.74 USDGross price for quantities from 3 pcs - 4.74 USD
Net price for quantities from 10 pcs - 4.52 USDGross price for quantities from 10 pcs - 4.52 USD
Net price for quantities from 25 pcs - 4.06 USDGross price for quantities from 25 pcs - 4.06 USD
Net price for quantities from 98 pcs - 3.79 USDGross price for quantities from 98 pcs - 3.79 USD
Net price for quantities from 294 pcs - 3.52 USDGross price for quantities from 294 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 98 pcs