+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OP97FPZ

IC: operational amplifier; 900kHz; Ch: 1; ±2÷20VDC; DIP8; 132dB


Manufacturer: Analog Devices

Manufacturer part number:
OP97FPZ
TME Symbol:
OP97FPZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
operational amplifier
Bandwidth
0.9MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 2...20V DC
Case
DIP8
Open-loop gain
132dB
Integrated circuit features
low power
Input offset voltage
30µV
Kind of package
tube
Gross weight0.5 g
Certificates
See other products in this category: THT operational amplifiers Analog Devices,
*
OP97FPZ
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 14.50 USDGross price for quantities from 1 pcs - 14.50 USD
Net price for quantities from 3 pcs - 12.80 USDGross price for quantities from 3 pcs - 12.80 USD
Net price for quantities from 10 pcs - 11.51 USDGross price for quantities from 10 pcs - 11.51 USD
Net price for quantities from 50 pcs - 10.31 USDGross price for quantities from 50 pcs - 10.31 USD