+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA131UA/2K5

IC: operational amplifier; 4MHz; Ch: 1; ±4.5÷18VDC,9÷36VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA131UA/2K5
TME Symbol:
OPA131UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
operational amplifier
Bandwidth
4MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
10V/μs
Integrated circuit features
low noise
Input offset voltage
0.2mV
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
OPA131UA/2K5
0 in TME stock
Net price for quantities from 2500 pcs - 2.56 USDGross price for quantities from 2500 pcs - 2.56 USD
No. of pieces (Multiplicity: 2 500)