+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA1604AID

IC: audio amplifier; rail-to-rail output; Ch: 4; SO14; SoundPlus™

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1604AID
TME Symbol:
OPA1604AID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Integrated circuit features
rail-to-rail output
Mounting
SMD
Number of channels
4
Case
SO14
Operating temperature
-40...85°C
Bandwidth
35MHz
Slew rate
20V/μs
Kind of package
tube
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Manufacturer series
SoundPlus™
Manufacturer standard package
50pcs.
Gross weight0.13 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
OPA1604AID
19 in TME stock
Net price for quantities from 1 pcs - 5.06 USDGross price for quantities from 1 pcs - 5.06 USD
Net price for quantities from 3 pcs - 4.60 USDGross price for quantities from 3 pcs - 4.60 USD
Net price for quantities from 10 pcs - 4.31 USDGross price for quantities from 10 pcs - 4.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs