+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA1652AIDRGR

IC: audio amplifier; rail-to-rail output; Ch: 2; WSON8; SoundPlus™


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1652AIDRGR
TME Symbol:
OPA1652AIDRGR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Integrated circuit features
rail-to-rail output
Mounting
SMD
Number of channels
2
Case
WSON8
Operating temperature
-40...85°C
Bandwidth
18MHz
Slew rate
10V/μs
Kind of package
reel, tape
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Manufacturer series
SoundPlus™
Manufacturer standard package
3000pcs.
Gross weight0.1 g
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
OPA1652AIDRGR
0 in TME stock
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.70 USDGross price for quantities from 10 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.36 USDGross price for quantities from 100 pcs - 1.36 USD
Net price for quantities from 250 pcs - 1.32 USDGross price for quantities from 250 pcs - 1.32 USD
Net price for quantities from 3000 pcs - 1.29 USDGross price for quantities from 3000 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.