+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA1656ID

IC: audio amplifier; rail-to-rail output; Ch: 2; Amp.class: B; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1656ID
TME Symbol:
OPA1656ID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Integrated circuit features
rail-to-rail output
Mounting
SMD
Number of channels
2
Amplifier class
B
Case
SO8
Operating temperature
-40...125°C
Bandwidth
53MHz
Slew rate
24V/μs
Kind of package
tube
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Manufacturer standard package
75pcs.
Gross weight0.07 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
OPA1656ID
191 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.09 USDGross price for quantities from 5 pcs - 3.09 USD
Net price for quantities from 10 pcs - 2.85 USDGross price for quantities from 10 pcs - 2.85 USD
Net price for quantities from 25 pcs - 2.57 USDGross price for quantities from 25 pcs - 2.57 USD
Net price for quantities from 50 pcs - 2.44 USDGross price for quantities from 50 pcs - 2.44 USD
Net price for quantities from 75 pcs - 2.39 USDGross price for quantities from 75 pcs - 2.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 75 pcs