+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA1664AIDR

IC: audio amplifier; rail-to-rail output; Ch: 4; SO14; SoundPlus™


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1664AIDR
TME Symbol:
OPA1664AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Integrated circuit features
rail-to-rail output
Mounting
SMD
Number of channels
4
Case
SO14
Operating temperature
-40...85°C
Bandwidth
22MHz
Slew rate
17V/μs
Kind of package
reel, tape
Voltage supply range
± 1.5...18V DC/3...36V DC
Manufacturer series
SoundPlus™
Manufacturer standard package
2500pcs.
Gross weight0.17 g
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
See other products from this series.:
*
OPA1664AIDR
150 in TME stock
Net price for quantities from 1 pcs - 3.66 USDGross price for quantities from 1 pcs - 3.66 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 3.49 USD
Net price for quantities from 25 pcs - 3.14 USDGross price for quantities from 25 pcs - 3.14 USD
Net price for quantities from 100 pcs - 2.83 USDGross price for quantities from 100 pcs - 2.83 USD
Net price for quantities from 250 pcs - 2.38 USDGross price for quantities from 250 pcs - 2.38 USD
Net price for quantities from 1000 pcs - 2.20 USDGross price for quantities from 1000 pcs - 2.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.