+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

OPA1671IDBVT

IC: audio amplifier; rail-to-rail; Ch: 1; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
OPA1671IDBVT
TME Symbol:
OPA1671IDBVT

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
audio amplifier
Integrated circuit features
rail-to-rail
Mounting
SMD
Number of channels
1
Case
SOT23-5
Operating temperature
-40...125°C
Bandwidth
13MHz
Slew rate
5V/μs
Kind of package
reel, tape
Voltage supply range
± 850mV DC...2.75V DC/1.7...5.5V DC
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: RTV - audio integrated circuits TEXAS INSTRUMENTS,
*
OPA1671IDBVT
0 in TME stock
Net price for quantities from 1 pcs - 1.42 USDGross price for quantities from 1 pcs - 1.42 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.78 USDGross price for quantities from 250 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.